Cart

TLS820F0EL V33

INFINEON SP000898044

image shown is a representation only

INFINEON

LDO VREG 3.3V 200mA SSOP-14
Supplier: Infineon Technologies
Matchcode: TLS820F0EL V33
Rutronik No.: ICSPR9884
Unit Pack: 1
MOQ: 1
package: SOP-14
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
0 $
Article with this quantity is not orderable.

LDO VREG 3.3V 200mA SSOP-14 Description

The TLS820F0 V33 is a high performance very low dropout linear voltage regulator for 3.3 V supply in a PG-SSOP-14 package.

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Output Voltage Precision ≤ ±2 %
  • Fixed Output Voltage 5 V or 3.3 V
  • Output Current Capability up to 200 mA
  • Ultra Low Current Consumption typ. 40 μA
  • Very Low Dropout Voltage typ. 70 mV @100 mA
  • Stable with Ceramic Output Capacitor of 1 μF
  • Delayed Reset at Power-On with 2 Programmable Delay Times 8.5 ms / 16.5 ms
  • Adjustable Reset Threshold down to 2.50V
  • Watchdog with flexible timings and current dependant deactivation: 16 ms / 32 ms / 48 ms / 96 ms, Activated at IQ > 5.5 mA)
  • Enable, Undervoltage Reset, Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Figure 1 PG-SSOP-14

Target Applications

  • Automotive general ECUs
  • Small ECUs where SBC or DCDC are not used
  • Secondary supply in ECU (E.g. for CAN)
  • Dashboard, cluster, climate control, fuel pump, ADAS

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
40 V
Package
SOP-14
Automotive
AEC-Q(100)
Dropout Voltage
70 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
2.5 V
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000898044
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?