Cart

TLS820D0EL V50

INFINEON SP001387346

image shown is a representation only

INFINEON

LDO VREG 5V 200mA SSOP-14
Supplier: Infineon
Matchcode: TLS820D0EL V50
Rutronik No.: ICSPR9883
Unit Pack: 1
MOQ: 1
package: SOP-14
Packaging: INDIVIDUAL
On request
On request
On request
Article with this quantity is not orderable.

LDO VREG 5V 200mA SSOP-14 Description

Description:

Summary of Features

  • Wide Input Voltage Range from 3.0 V to 40 V
  • Fixed Output Voltage 5V
  • Output Voltage Precision ≤ ±2 %
  • Output Current Capability up to 200 mA
  • Ultra Low Current Consumption typ. 40 µA
  • Very Low Dropout Voltage typ. 70 mV@100 mA
  • Stable with Ceramic Output Capacitor of 1 µF
  • Selectable Reset Delay at Power-On
  • Adjustable Reset Threshold down to 2.50V
  • Enable, Undervoltage Reset, Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very wide input voltage range
  • Fast voltage regulation loop
  • Supports voltage cranking application
  • Very low dropout

Target Applications

  • Automotive general ECUs
  • Powertrain and EPS applications
  • Dahsboard and cluster supplys
  • µController supply for safety applications
  • Lighting auxilary modules

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.2 A
Input Voltage
40 V
Package
SOP-14
Automotive
AEC-Q(100)
Dropout Voltage
70 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001387346
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?