Cart

TLS810D1EJ V50 NPI

INFINEON SP001179584

image shown is a representation only

INFINEON

LDO VREG 5V 0.1A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS810D1EJ V50 NPI
Rutronik No.: ICSPR9879
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.28 $
2.28 $

LDO VREG 5V 0.1A DSO-8 Description

The TLS810D1EJV50 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 9μA the regulators are perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810D1EJV50 is available in a 5.0V output voltage version with an accuracy of 2 % and output current capability up to 100mA. It is stable with only a small ceramic capacitor of 1μF at the output. The device can be switched on and off by the Enable feature leading to a current consumption of less than 1μA. With extended operating range down to 2.75V, TLS810D1EJV50 is also suitable to supply automotive systems operating during cranking condition. TLS810D1EJV50 includes internal protection features like output current limitation and over-temperature shutdown. The output voltage is supervised by the Reset feature, including under-voltage reset and delayed reset release at power-on.

Summary of Features

  • Wide Input Voltage Range: 2.75V to 42 V
  • 100 mA Current Capability
  • Fixed Output: 5V
  • Ultra Low Quiescent Current: 9μA
  • Low Dropout Voltage: 200 mV @ 100mA
  • Enable feature
  • Very low Shutdown Current: < 1μA
  • Reset Feature
  • Stable with 1μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Output Current Limit Protection
  • Overtemperature Protection
  • PG-DSO8 EP package
  • Wide temperature range: -40°C < T j < 150°C
  • Available in PG-TSON-10 Package
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Designed for harsh automotive environment: excellent transient robustness => lower input filtering cost
  • Cost optimized ceramic output capacitance => 1µF
  • Suitable for cranking (stop & start) => 2.75V input & very low dropout
  • Energy efficiency: Save battery resources in stand-by with ultra low quiescent current

Target Applications

  • Automotive general ECU
  • RKE, immobilizer, gateway
  • Infotainment, Alarm, Dashboard
  • Application with direct battery connection and very low current consumption req.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
42 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001179584
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?