Cart

TLS810C1EJ V33

INFINEON SP001179582

image shown is a representation only

INFINEON

LDO VREG 3.3V 100mA DSO-8
Supplier: Infineon Technologies
Matchcode: TLS810C1EJ V33
Rutronik No.: ICSPR9592
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.15 $
2.15 $

LDO VREG 3.3V 100mA DSO-8 Description

Description:

Summary of Features

  • Wide Input Voltage Range: 2.75V to 42 V
  • 100 mA Current Capability
  • Fixed Output: 3.3V
  • Ultra Low Quiescent Current: 8.5μA
  • Low Dropout Voltage: 250 mV @ 100mA
  • Reset Feature
  • Stable with 1μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Output Current Limit Protection
  • Overtemperature Protection
  • PG-DSO8 EP package
  • Wide temperature range: -40°C < T j < 150°C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Designed for harsh automotive environment: excellent transient robustness => lower input filtering cost
  • Cost optimized ceramic output capacitance => 1µF
  • Suitable for cranking (stop & start) => 2.75V input & very low dropout
  • Energy efficiency: Save battery resources in stand-by with ultra low quiescent current

Target Applications

  • Automotive general ECU
  • RKE, immobilizer, gateway
  • Infotainment, Alarm, Dashboard
  • Application with direct battery connection and very low current consumption req.

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Input Voltage
42 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Tolerance
1 %
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001179582
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?