Cart

TLS810C1EJ V33

INFINEON SP001179582

image shown is a representation only

INFINEON

LDO.VREG 3,3V 100mA PG-DSO8
Supplier: Infineon Technologies
Matchcode: TLS810C1EJ V33
Rutronik No.: ICSPR9592
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
1.3192 $
Total Value
1.32 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.5277 $
Total Value
1,319.25 $

Prices

2,500 0.5277 $
5,000 0.5177 $

LDO.VREG 3,3V 100mA PG-DSO8 Description

The TLS810C1EJV33 is a linear voltage regulator of wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 8.5μA the regulators are perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS810C1EJV33 is available in 3.3V output voltage version with an accuracy of 2 % and output current capability up to 100mA. It is stable with only a small ceramic capacitor of 1μF at the output. With extended operating range down to 2.75V, TLS810C1EJV33 is also suitable to supply automotive systems operating during cranking condition. TLS810C1EJV33 includes internal protection features like output current limitation and over-temperature shutdown. The output voltage is supervised by the Reset feature, including under-voltage reset and delayed reset release at power-on.

Summary of Features

  • Wide Input Voltage Range: 2.75V to 42 V
  • 100 mA Current Capability
  • Fixed Output: 3.3V
  • Ultra Low Quiescent Current: 8.5μA
  • Low Dropout Voltage: 250 mV @ 100mA
  • Reset Feature
  • Stable with 1μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Output Current Limit Protection
  • Overtemperature Protection
  • PG-DSO8 EP package
  • Wide temperature range: -40°C < Ta < 150°C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Design for harsh automotive environnement: excellent transient robustness => lower input filtering cost
  • Cost optimized ceramic output capacitance => 1µF
  • Suitable for cranking (stop & start) => 2.75V input & very low dropout
  • Energy efficiency: Save battery resources in stand-by with ultra low quiescent current

Target Applications

  • Automotive general ECU
  • RKE, immobilizer, gateway
  • Infotainment, Alarm, Dashboard
  • Application with direct battery connection and very low current consumption req.

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Input Voltage
42 V
Automotive
AEC-Q(100)
Package
PG-DSO-8
Dropout Voltage
250 mV
Tolerance
1 %
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001179582
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?