Cart

TLS805D1LDV50 NPI

INFINEON

LDO VREG 5V 0.1A TSON-10
Supplier: Infineon Technologies
Matchcode: TLS805D1LDV50 NPI
Rutronik No.: ICSPR9875
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
1.92 $
1.92 $

LDO VREG 5V 0.1A TSON-10 Description

The TLS805D1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75 V to 42 V and ultra low quiescent of only 9 μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805D1LDV50 is the fixed 5 V output version with an accuracy of 2% and output current capability up to 50mA. The new regulation concept implemented in TLS805D1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. The tracking region starts already at input voltages of 2.75 V (extended operating range). This makes the TLS805D1 also suitable to supply automotive systems that need to operate during cranking condition. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperature. The device can be switched on and off by the Enable feature. When the device is switched off, the current consumption is typically less than 1 μA. The output voltage is supervised by the Reset feature, including undervoltage reset and delayed reset release at power-on.

Summary of Features

  • Ultra Low Quiescent Current of 9 μA
  • Wide Input Voltage Range of 2.75 V to 42 V
  • Output Current Capacity up to 50 mA
  • Off Mode Current Less than 1 μA
  • Low Drop Out Voltage of typ. 100mV @ 50 mA
  • Output Current Limit Protection
  • Overtemperature Shutdown
  • Enable
  • Reset
  • Available in PG-TSON-10 Package
  • Wide Temperature Range
  • Green Product (RoHS Compliant)
  • AEC Qualified

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.05 A
Input Voltage
42 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001425412
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?