Cart

TLS805B1SJV

INFINEON SP001179580

image shown is a representation only

INFINEON

LDO VREG ADJ 0.05A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS805B1SJV
Rutronik No.: ICSPR9570
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5677 $
1,419.25 $

Prices

2,500 0.5677 $
5,000 0.5569 $

LDO VREG ADJ 0.05A DSO-8 Description

The TLS805B1SJV is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75V to 42V and ultra low quiescent of only 5μA the regulators are perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1SJV is available in adjustable output voltage version with an accuracy of 2 % and output current capability up to 50mA. It is stable with only a small ceramic capacitor of 1μF at the output. The device can be switched on and off by the Enable feature leading to a current consumption of less than 1μA. With extended operating range down to 2.75V, TLS805B1SJV is also suitable to supply automotive systems operating during cranking condition. TLS805B1SJV includes internal protection features like output current limitation and over-temperature shutdown.

Summary of Features

  • Wide Input Voltage Range: 2.75V to 42 V
  • 50 mA Current Capability
  • Adjustable Output from 1.2 V to V IN - V DROP
  • Ultra Low Quiescent Current: 5μA
  • Low Dropout Voltage: 100 mV @50mA
  • Enable Feature
  • Very low Shutdown Current: < 1μA
  • Stable with 1μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic
  • Output Current Limit Protection
  • Overtemperature Protection
  • PG-DSO8 package
  • Wide temperature range: -40°C < T j < 150°C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Designed for harsh automotive environment: excellent transient robustness => lower input filtering cost
  • Cost optimized ceramic output capacitance => 1µF
  • Suitable for cranking (stop & start) => 2.75V input & very low dropout
  • Energy efficiency: Save battery resources in stand-by with ultra low quiescent current

Target Applications

  • Automotive general ECU
  • RKE, immobilizer, gateway
  • Infotainment, Alarm, Dashboard
  • Application with direct battery connection and very low current consumption req.

Parameter

Mode
ADJ
Output Voltage
1.2-40 V
Output current
0.05 A
Input Voltage
42 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
1 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001179580
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?