Cart

TLS805B1LD V50

INFINEON SP001349920

image shown is a representation only

INFINEON

LDO VREG 5V 100mA TSON-10
Supplier: Infineon Technologies
Matchcode: TLS805B1LD V50
Rutronik No.: ICSPR10130
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5444 $
2,722.00 $

LDO VREG 5V 100mA TSON-10 Description

The TLS805B1 V50 is a linear voltage regulator featuring wide input voltage range, low dropout voltage and ultra low quiescent current. With an input voltage range of 2.75 V to 42 V and ultra low quiescent of only 5.5 μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1LD V50 is the fixed 5 V output version with an accuracy of 2% and output current capability up to 50mA. The new regulation concept implemented in TLS805B1LD V50 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output. The tracking region starts already at input voltages of 2.75 V (extended operating range). This makes the TLS805B1LD 50V also suitable to supply automotive systems that need to operate during cranking conditions. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperature. The device can be switched on and off by the Enable feature. When the device is switched off, the current consumption is typically less than 1 μA.

Summary of Features

  • Ultra Low Quiescent Current of 5.5 μA
  • Wide Input Voltage Range of 2.75 V to 42 V
  • Output Current Capacity up to 50 mA
  • Off Mode Current Less than 1 μA
  • Low Drop Out Voltage of typ. 100mV @ 50 mA
  • Output Current Limit Protection
  • Overtemperature Shutdown
  • Enable
  • Available in PG-TSON-10 Package
  • Wide Temperature Range
  • Green Product (RoHS Compliant)
  • AEC Qualified

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
42 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0055 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001349920
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?