Cart

TLS805B1LD V50 NPI

INFINEON

LDO VREG 5V 100mA TSON-10
Supplier: Infineon Technologies
Matchcode: TLS805B1LD V50 NPI
Rutronik No.: ICSPR9870
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
In Stock
1.76 $
1.76 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
42 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0055 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001349920
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?