Cart

TLS805B1LD V33 NPI

INFINEON

LDO VREG 3.3V 100mA TSON-10
Supplier: Infineon Technologies
Matchcode: TLS805B1LD V33 NPI
Rutronik No.: ICSPR10158
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5444 $
2,722.00 $

LDO VREG 3.3V 100mA TSON-10 Description

The TLS805B1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. With an input voltage range of 2.75 V to 42 V and ultra low quiescent of only 5.5 μA, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. The TLS805B1LDV33 is the fixed 3.3 V output version with an accuracy of 2% and output current capability up to 50mA. The new regulation concept implemented in TLS805B1 combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output.

Summary of Features

  • Ultra Low Quiescent Current of 5.5 μA
  • Wide Input Voltage Range of 2.75 V to 42 V
  • Output Current Capacity up to 50 mA
  • Off Mode Current Less than 1 μA
  • Low Drop Out Voltage of typ. 150mV @ 50 mA
  • Output Current Limit Protection
  • Overtemperature Shutdown
  • Enable
  • Available in PG-TSON-10 Package
  • Wide Temperature Range
  • Green Product (RoHS Compliant)
  • AEC Qualified

Benefits

  • Functional input voltage reange starts at 2.75 V and very low dropout voltage -> suitable for cranking
  • Ultra-low quiescent current and current consumption -> power saving for battery
  • Stable with 1 μF output capacitor -> PCB space and cost savings
  • Excellent transient robustness -> smaller input capacitors hence lower input filtering costs

Target Applications

  • Applicatoins with direct battery connection
  • Automotive general ECUs
  • Infotainment, alarm, dashboard
  • RKE, immobilizer, gateway

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.05 A
Input Voltage
42 V
Package
DFN10-3
Automotive
AEC-Q(101)
Dropout Voltage
120 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.005 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001594834
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?