Cart

TLS715B0EJ V50

INFINEON SP001335052

image shown is a representation only

INFINEON

LDO VREG 5V 150mA DSO-8
Supplier: Infineon
Matchcode: TLS715B0EJ V50
Rutronik No.: ICSPR9869
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
On request
1.79 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 150mA DSO-8 Description

Description:

Summary of Features

  • Wide Input Voltage Range from 4.0 V to 40 V
  • Output Voltage 5 V
  • Output Voltage Precision ±2 %
  • Output Current up to 150 mA
  • Low Current Consumption of 40 μA
  • Very Low Dropout Voltage of typ. 250 mV at 100 mA Output Current
  • Stable with Small Output Capacitor of 1 μF
  • Enable
  • Overtemperature Shutdown
  • Output Current Limitation
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very wide input voltage range
  • fast voltage regulation loop
  • Supports voltage cranking application
  • very low dropout

Target Applications

  • Automotive general ECUs
  • 2-Wheeler ECU’s
  • Body modules, gateway's
  • Infotainment, Alarm, Dashboard

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
200 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001335052
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?