Cart

TLS208D1LDV33

INFINEON SP001120594

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.8A TSON-10
Supplier: Infineon Technologies
Matchcode: TLS208D1LDV33
Rutronik No.: ICSPR9622
Unit Pack: 2500
MOQ: 5000
package: DFN10-3
Packaging: REEL
On request
0.6896 $
3,448.00 $

LDO VREG 3.3V 0.8A TSON-10 Description

The TLS208D1 is a monolithic integrated linear voltage post regulator. The IC regulates an input voltage VI in the range of 2.7V ≤ V I ≤ 18V to an adjustable output voltage of 0.8V to 5.25V or to a fixed output voltage with a precision of ±2 %. The TLS208D1 is especially designed for applications with a permanent connection to pre-regulators like DCDC converters. The device is available in the small surface mounted PG-DSO-8 (Exposed Pad) and TSON-10 packages. In addition to the enable functionality, the feature set includes a reset with an adjustable reset threshold. This threshold can be modified by an external resistor divider. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over-temperature conditions by the implemented output current limitation and the over-temperature shutdown circuit. The input capacitor C I is recommended for compensating line influences. The output capacitor C Q is necessary for the stability of the regulating circuit.

Summary of Features

  • • 3.3 V Fixed and Adjustable Output Voltage from 0.8 V to 5.25 V • Output Voltage Accuracy of ± 2 % • Static Output Currents up to 800 mA • Enable Functionality • Undervoltage Reset with Power-On Reset Delay • Adjustable Reset Threshold • Extended Input Voltage Operating Range of 2.7 V to 18 V • Low Dropout Voltage: typ. 400mV at 400mA • Very Low Current Consumption: typ. 90 μA • Very High PSRR: typ. 62dB at 10kHz • Output Current Limitation • Overtemperature Shutdown • Wide Temperature Range From -40 °C up to 150 °C • Suitable for Use in Automotive Electronics as Post Regulator • Green Product (RoHS compliant) • AEC Qualified

Benefits

  • Less system cost
  • Less filtering after DCDC output
  • Very high power supply ripple rejection
  • Suitable for cranking → 2.7V input
  • Power saving with enable feature

Target Applications

  • Infotainment, CD player, displays, camera & cluster
  • CPU supplies & memory
  • Post regulation after DCDC converter

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Input Voltage
18 V
Package
DFN10-3
Automotive
AEC-Q(100)
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.09 mA
Reset-Output
YES
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001120594
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?