Cart

TLS208D1EJV33

INFINEON SP001120590

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.8A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS208D1EJV33
Rutronik No.: ICSPR9868
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.00 $
2.00 $

LDO VREG 3.3V 0.8A DSO-8 Description

Description:

Summary of Features

  • Summary of Features:

Benefits

  • Less system cost
  • Less filtering after DCDC output
  • Very high power supply ripple rejection
  • Suitable for cranking → 2.7V input
  • Power saving with enable feature

Target Applications

  • Infotainment, CD player, displays, camera & cluster
  • CPU supplies & memory
  • Post regulation after DCDC converter

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.8 A
Input Voltage
18 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Reset-Output
YES
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001120590
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?