Cart

TLS205B0LD V50

INFINEON SP001304000

image shown is a representation only

INFINEON

LDO VREG 5V 0.5A TSON-10
Supplier: Infineon
Matchcode: TLS205B0LD V50
Rutronik No.: ICSPR9865
Unit Pack: 1
MOQ: 1
package: DFN10-3
Packaging: INDIVIDUAL
On request
2.24 $
0 $
Article with this quantity is not orderable.

LDO VREG 5V 0.5A TSON-10 Description

The TLS205B0LD V50 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 500 mA with a dropout voltage of 350 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. A key feature of the TLS205B0LD V50 is its low output noise. By adding an external 0.01 μF bypass capacitor, the output noise drops to very low numbers. The TLS205B0LD V50 voltage regulator is stable with output capacitors as small as 3.3 μF. Small ceramic capacitors can be used without the series resistance required by many other regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection. The TLS205B0LD V50 comes as fixed output voltages 3.3 V, 5.0 V as well as adjustable device with a 1.22 V reference voltage. It is available in a PG-DSO8 exposed pad and as well as in a PG-TSON10 exposed pad package.

Summary of Features

  • Wide Input Voltage Range: 1.8V to 20 V
  • 500 mA Current Capability
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 350 mV
  • Low Noise down to 24µV RMS
  • Enable Feature
  • Fixed Output Voltage: 5.0 V
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitors
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
40 V
Package
DFN10-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
320 mV
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001304000
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?