Cart

TLS205B0EJ V33

INFINEON SP001195396

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.5A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS205B0EJ V33
Rutronik No.: ICSPR9561
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.17 $
2.17 $

LDO VREG 3.3V 0.5A DSO-8 Description

Description:

Summary of Features

  • Wide Input Voltage Range: up to 20 V
  • 500 mA Current Capability
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 320 mV
  • Low Noise typ.: 30µV RMS
  • Fixed Output Voltage: 3.3 V
  • Enable Feature
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitors
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
20 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
320 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.03 mA
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001195396
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?