Cart

TLS203B0LD V33

INFINEON SP001303992

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.3A TSON-10
Supplier: Infineon
Matchcode: TLS203B0LD V33
Rutronik No.: ICSPR9862
Unit Pack: 5000
MOQ: 5000
package: DFN10-3
Packaging: REEL
On request
0.5276 $
2,638.00 $

LDO VREG 3.3V 0.3A TSON-10 Description

Description:

Summary of Features

  • Wide Input Voltage Range: 1.8V to 20 V
  • 300 mA Current Capability
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 270 mV
  • Low Noise down to 24µV RMS
  • Enable Feature
  • Fixed Output Voltage: 3.3 V
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitor
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Input Voltage
20 V
Package
DFN10-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
270 mV
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001303992
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?