Cart

TLS203B0EJ V50

INFINEON SP001209406

image shown is a representation only

INFINEON

LDO VREG 5.0V 0.3A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS203B0EJ V50
Rutronik No.: ICSPR9556
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.81 $
1.81 $

LDO VREG 5.0V 0.3A DSO-8 Description

Description:

Summary of Features

  • Wide Input Voltage Range: up to 20 V
  • 300 mA Current Capability
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 290 mV
  • Low Noise typ.: 42µV RMS(BW = 10 Hz to 100 kHz)
  • Fixed Output Voltage: 5.0 V
  • Enable Feature
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitors
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.3 A
Input Voltage
20 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
270 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001209406
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?