Cart

TLS203B0EJ V50

INFINEON SP001209406

image shown is a representation only

INFINEON

LDO.VREG 5,0V 0,3A PG-DSO-8
Supplier: Infineon Technologies
Matchcode: TLS203B0EJ V50
Rutronik No.: ICSPR9556
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
This article is available in two variations:

Stock Info
On request
Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
1.14 $
Total Value
0 $
Stock Info
In Stock
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.4573 $
Total Value
1,143.25 $

Prices

2,500 0.4573 $
5,000 0.4487 $

LDO.VREG 5,0V 0,3A PG-DSO-8 Description

The TLS203B0EJV50 is a micropower, low noise, low dropout voltage 5 V regulator. The device is capable of supplying an output current of 300 mA with a dropout voltage of 290 mV. Designed for use in battery-powered systems, the low quiescent current of 30 μA makes it an ideal choice. One feature of the TLS203B0EJV50 is its low output noise. By adding an external 10 nF bypass capacitor output noise values down to 42 μVRMS over a 10 Hz to 100 kHz bandwidth can be reached. The TLS203B0EJV50 voltage regulator is stable with output capacitors as small as 3.3 μF. Small ceramic capacitors can be used without the series resistance required by many other linear voltage regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection. The TLS203B0EJV50 is a 5.0 V fixed output voltage variant and is available in a PG-DSO-8 Exposed Pad package.

Summary of Features

  • Wide Input Voltage Range: up to 20 V
  • 300 mA Current Capability
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 290 mV
  • Low Noise typ.: 42µV RMS(BW = 10 Hz to 100 kHz)
  • Fixed Output Voltage: 5.0 V
  • Enable Feature
  • Internal circuitry working down to 2.3 V
  • Very low Shutdown Current: < 1μA
  • No Protection Diodes Needed
  • Stable with ≥ 3.3 μF Output Capacitor
  • Stable with Aluminium, Tantalum or Ceramic Output Capacitors
  • Reverse Polarity Protection
  • Overcurrent and Overtemperature Protected
  • PG-DSO8 exposed pad and PG-TSON10 exposed pad packages
  • Suitable for Use in Automotive Electronics as Post Regulator
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Wide input voltage range
  • Output ceramic caps supported
  • Low noise

Target Applications

  • Infotainment ( Camera, Display supply)
  • Memory, CPU, FPGA core supply
  • High current post regulator (in combination with DC/DC)
  • Driver Assistance Systems (Radar, Camera)

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.3 A
Input Voltage
20 V
Automotive
AEC-Q(100)
Package
PG-DSO-8
Dropout Voltage
270 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001209406
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?