Cart

TLS202A1MBV

INFINEON

LDO VREG ADJ 0.15A SCT595-5
Supplier: Infineon Technologies
Matchcode: TLS202A1MBV
Rutronik No.: ICSPR9873
Unit Pack: 1
MOQ: 1
package: SCT595-5
Packaging: INDIVIDUAL
In Stock
0.97 $
0.97 $

Parameter

Mode
ADJ
Output current
0.15 A
Input Voltage
18 V
Package
SCT595-5
Automotive
AEC-Q(100)
Dropout Voltage
290 mV
Op.Temp R.min
-40 °C
Tolerance
3 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP000911722
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?