Cart

TLS115B0EJ

INFINEON SP001474714

image shown is a representation only

INFINEON

LDO VREG ADJ 0.15A DSO-8
Supplier: Infineon Technologies
Matchcode: TLS115B0EJ
Rutronik No.: ICSPR9894
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.94 $
1.94 $

LDO VREG ADJ 0.15A DSO-8 Description

The TLS115BOEJ is a monolithic integrated low-dropout voltage tracking regulator with high accuracy in small DSO-8 exposed pad and TSON-10 packages. The IC is designed to supply off-board systems, for example sensors in powertrain management systems under the severe conditions of automotive applications. Therefore, the IC is equipped with additional protection functions against reverse polarity and short circuit to GND and battery. With supply voltages up to 45 V, the output voltage follows the reference voltage applied at the adjust input with very high accuracy. The reference voltage applied to the adjust input can be down to 2.0 V and is able to drive loads up to 150 mA while the device follows the reference voltage (e.g. the 5 V output of a main voltage regulator) with very high precision.

Summary of Features

  • 150mA current capacity
  • Very tight output tracking tolerance to reference
  • Output voltage adjustable down to 2.0 V
  • Stable with ceramic output capacitors
  • Very low dropout voltage
  • Very low current consumption in OFF mode
  • Internally controlled soft start

Benefits

  • Protected sensor supply for off-board sensors
  • High-precision voltage tracking
  • Precision voltage replication
  • Power switch for off-board load

Target Applications

  • Reliable protection for ECU/sensor
  • Easy and accurate voltage replication
  • High flexibility/scalability
  • Lower design effort and BOM cost saving

Parameter

Mode
ADJ
Output current
0.15 A
Package
SO-8
Automotive
AEC-Q(100)
Tolerance
0.1 %
Leadfree Defin.
4
Packaging
INDIVIDUAL
Type
LOWDROP
Supplier Part
SP001474714
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?