Cart

TLI4970 CURRENT SENSE

INFINEON SP001823682

image shown is a representation only

INFINEON

S2GO_Current Sense Shield2Go
Supplier: Infineon
Matchcode: TLI4970 CURRENT SENSE
Rutronik No.: ICIN4452
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
21.68 $
21.68 $

Prices

1 21.68 $
2 21.50 $
3 21.32 $
5 21.14 $
10 20.95 $

S2GO_Current Sense Shield2Go Description

Description S2Go_CurrentSenseTLI4970: Infineon’s S2Go_CurrentSenseTLI4970 boards offer a unique customer and evaluation experience – the boards are equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT evaluation platforms. All this enables the fastest evaluation and development of IoT system on the market!Summary of Features:

  • AC & DC measurement range up to ±50A
  • Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
  • 1.6% (over lifetime) of indicated value)
  • Low offset error (max. 25mA)
  • Fast overcurrent detection with configurable threshold
  • Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
  • 16 bit digital SPI output (13 bit current value)
  • Small 7 mm x 7 mm SMD package
  • Free and easy download of Arduino libraries
  • 2Go boards can be easily combined to systems by using My IoT adapters
Target Applications:
  • Photovoltaic and general purpose inverters
  • Power supplies (SMPS)
  • Battery chargers
  • Lighting applications
  • Electrical drives

Parameter

Type
EVAL
Vcc(min)
2.8 V
Automotive
NO
Technology
Hall
Packaging
INDIVIDUAL
Leadfree Defin.
10
Vcc(max)
3.5 V
Supplier Part
SP001823682
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?