Cart

TLF80511EJ V50

INFINEON SP001136780

image shown is a representation only

INFINEON

LDO VREG 5V 0.4A DSO-8
Supplier: Infineon Technologies
Matchcode: TLF80511EJ V50
Rutronik No.: ICSPR9859
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5913 $
1,478.25 $

Prices

2,500 0.5913 $
5,000 0.5857 $
7,500 0.5802 $

LDO VREG 5V 0.4A DSO-8 Description

The TLF80511EJ V50 is a linear low dropout voltage regulator for load currents up to 400 mA in D²PAK, DPAK and DSO8-EP packages with fixed output voltage (5V) . An input voltage of up to 40 V is regulated to V Q,nom which is 5 V with ±2 % precision. The TLF80511EJ V50 with a typical quiescent current of 38 µA, is the ideal solution for systems requiring very low operating currents, such as those permanently connected to a battery. It features a very low dropout voltage of 100 mV, when the output current is less than 100 mA. In addition, the dropout region begins at input voltages of 3.3 V (extended operating range). This makes the TLF80511EJ V50 suitable to supply automotive systems. In addition, the TLF80511EJ V50’s new fast regulation concept requires only a single, 1 µF output capacitor to maintain stable regulation.

Summary of Features

  • Output Voltage 5 V
  • Output Voltage Precision ± 2 %
  • Output Current up to 400 mA
  • Ultra Low Current Consumption 38 µA
  • Very Low Dropout Voltage: 100 mV at 100 mA Output Current
  • Extended Operating Range Starting at 3.3 V
  • Small Output Capacitor 1 µF
  • Output Current Limitation
  • Overtemperature Shutdown
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Very Wide Input Voltage Range
  • Fast Voltage Regulation Loop
  • Supports Voltage Cranking Application
  • Very Low Dropout

Target Applications

  • Automotive General ECU
  • Automotive Dashboard
  • Clima Control (HVAC)
  • Start-Stop Control Unit

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.4 A
Input Voltage
40 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
100 mV
Reset-Output
YES
Tolerance
2 %
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001136780
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?