Cart

TLF4949SJ

INFINEON SP000766902

image shown is a representation only

INFINEON

LDO VREG 5V 0.1A 1% DSO-8
Supplier: Infineon Technologies
Matchcode: TLF4949SJ
Rutronik No.: ICSPR9107
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4192 $
1,048.00 $

Prices

2,500 0.4192 $
5,000 0.3978 $
7,500 0.3907 $
10,000 0.3836 $

LDO VREG 5V 0.1A 1% DSO-8 Description

The TLF4949 is a monolithic integrated 5V voltage regulator with a very low dropout output and additional functions as under voltage reset with power-on reset delay and input voltage sense. It is designed to supply microcontroller controlled systems especially in automotive applications.

Summary of Features

  • Operating DC Supply Voltage Range 5 V to 28 V
  • Transient Supply Voltage up to 40 V
  • Extremely low Quiescent Current in Standby Mode
  • High Precision Standby Output Voltage 5 V ±1%
  • Output Current Capability up to 100 mA
  • Very low Dropout Voltage less than 0.5 V
  • Reset Circuit sensing the Output Voltage
  • Programmable Reset Pulse Delay with External Capacitor
  • Voltage Sense Comparator
  • Thermal Shutdown and Short Circuit Protections
  • Suitable for Use in Automotive Electronics
  • Green Product (RoHS)
  • AEC Qualified

Benefits

  • Cost effective voltage regulator with reset and early warning
  • Compatible with 4949 variants
  • High reset immunity

Target Applications

  • Automotive voltage regulator for microcontroller

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
28 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.18 mA
Reset-Output
YES
Tolerance
1 %
Op.Temp R.max
150 °C
Reset threshold
4.5 V
Overtemp.prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000766902
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?