Cart

TLF4277-2EL

INFINEON SP001052564

image shown is a representation only

INFINEON

LDO.VREG INT.CURR.MON. SSOP14
Supplier: Infineon Technologies
Matchcode: TLF4277-2EL
Rutronik No.: ICSPR9505
Unit Pack: 2500
MOQ: 2500
package: SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2015
1.14 $
2,850.00 $

Prices

2,500 1.14 $
5,000 1.1036 $
Article with this quantity is not orderable.

LDO.VREG INT.CURR.MON. SSOP14 Description

The TLF4277-2 is the ideal companion IC to supply active antennas for car infotainment applications. The adjustable output voltage makes the TLF4277-2 capable of supplying the majority of standard active antennas such as: • FM/AM • DAB • XM • SIRIUS The TLF4277-2 is a monolithic integrated low drop out voltage regulator capable of supplying loads up to 300 mA. For an input voltage up to 40 V the TLF4277-2 provides an adjustable output voltage in a range from 5 V up to 12 V. The integrated current monitor function is a unique feature that provides diagnosis and system protection functionality. Fault conditions such as overtemperature and output overvoltage are monitored and indicated at the current sense output. The maximum output current limit of the device is adjustable to provide additional protection to the connected load. Via the enable function the IC can be disabled to lower the power consumption. The PG-SSOP14 EP package provides an enhanced thermal performance within a SO8 body size.

Summary of Features

  • Integrated Current Monitor
  • Adjustable Current Limitation
  • Adjustable Output Voltage
  • Overvoltage Detection
  • Output Current up to 300 mA
  • Very Low Current Consumption
  • Very Low Dropout Voltage
  • Wide Input Voltage Range up to 40 V
  • Reverse Polarity Protection
  • Short Circuit Protected
  • Overtemperature Shutdown
  • Digital status output for fault conditions
  • Automotive Temperature Range -40 °C ≤ T j ≤ 150 °C
  • Green Product (RoHS and WEEE compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range
  • Integrated current monitor

Target Applications

  • Automotive antenna supply

Parameter

Mode
ADJ
Output Voltage
5-12 V
Output current
0.3 A
Input Voltage
40 V
Automotive
AEC-Q(100)
Package
SSOP-14
Dropout Voltage
250 mV
Tolerance
2 %
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001052564
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?