Cart

TLF35584QVVS2

INFINEON SP001096172

image shown is a representation only

INFINEON

SAFETY POWER SUPPLY 3,3V
Supplier: Infineon Technologies
Matchcode: TLF35584QVVS2
Rutronik No.: ICPWM7816
Unit Pack: 2500
MOQ: 2500
package: PG-VQFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.94 $
9,850.00 $

Parameter

Type
DIV
V(cc)
3.3 V
Automotive
NO
Package
PG-VQFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001096172
ECCN
EAR99
Customs Tariff No.
85423119000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?