Cart

TLE9879QXA40

INFINEON SP001129586

image shown is a representation only

INFINEON

3-Phase Bridge Driver with µC
Supplier: Infineon Technologies
Matchcode: TLE9879QXA40
Rutronik No.: ICMOT5064
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.85 $
9,625.00 $

3-Phase Bridge Driver with µC Description

The TLE9879QXA40 is part of the TLE987x product family. The TLE9879QXA40 is a single chip 3-Phase motor driver that integrates the industry standard ARM® Cortex™ M3 core, enabling the implementation of advanced motor control algorithms such as field-oriented control. It includes six fully integrated NFET drivers optimized to drive a 3-Phase motor via six external power NFETs, a charge pump enabling low voltage operation and programmable current along with current slope control for optimized EMC behavior. Its peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control and 16-bit timers. A LIN transceiver is also integrated to enable communication to the device along with a number of general purpose I/Os. It includes an on-chip linear voltage regulator to supply external loads. It includes an on-chip linear voltage regulator to supply external loads.

Summary of Features

  • Six current programmable Drivers with charge pump for N-Channel MOSFET
  • Integrated LIN transceiver compatible with LIN 2.2 and SAEJ2602
  • Two Full duplex serial interface (UART) with LIN support
  • Two Synchronous serial channel (SSC)
  • On-chip OSC and PLL for clock generation
  • One high voltage monitoring input with wake up functionality
  • High speed Operational amplifier for motor current sensing via shunt
  • Measurement unit: 8-bit ADC module with 10 multiplexed inputs 10-bit ADC module with 8 multiplexed inputs, 5 external Analog inputs On chip temperature and battery voltage measurement unit
  • Independent Programmable window watchdog
  • 5V/1.5V Internal supplies
  • External Supply (VDDEXT): 5V+/-2% @ 20mA
  • Power saving modes: MCU slow-down Mode Sleep Mode Stop Mode Cyclic wake-up Sleep Mode

Target Applications

  • Fuel pump
  • HVAC blower
  • Engine cooling fan
  • Water pumps
  • BLDC pumps and fans
  • Sensor-less and sensor-based BLDC motor applications controlled by the Local Interconnect Network (LIN) or PWM

Parameter

Automotive
AEC-Q(100)
Package
VQFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001129586
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?