Cart

TLE9842QX

INFINEON SP001117838

image shown is a representation only

INFINEON

Relay Driver IC with µC
Supplier: Infineon Technologies
Matchcode: TLE9842QX
Rutronik No.: ICEMB1005
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
On request
1.90 $
4,750.00 $

Relay Driver IC with µC Description

Description:

Summary of Features

  • ARM® Cortex® M0 MCU
  • System clock up to 25MHz
  • 36kB Flash memory, including 4K EEPROM emulation
  • 2KB RAM
  • 1 High-Side & 2 Low-Side Switches with PWM capability
  • 5V power supply output
  • Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602-supports fast programming via LIN
  • 8-bit ADC with 7 channels for Voltage and Temperature supervision
  • 10-bit ADC with 13 channels (6 Analog Inputs, 5 HV Monitor inputs and battery sense)
  • On chip oscillator & PLL
  • PWM signal generator and 16 bit timers

Benefits

  • Complete system-on-chip
  • Minimum number of external components reduces BOM cost
  • VQFN package with 7x7 mm footprint enables PCB space saving

Target Applications

  • Window Lift
  • Sunroof
  • Wiper
  • Fan/Blower Motor Control
  • Pump Motor Control.
  • LIN addressed Relay Motor Applications

Parameter

Automotive
AEC-Q(100)
Package
VQFN-48
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001117838
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?