Cart

TLE94112EL

INFINEON SP001209010

image shown is a representation only

INFINEON

12xH-Br 0,9A 40V SSOP-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE94112EL
Rutronik No.: ICMOT5267
Unit Pack: 1
MOQ: 1
package: DSO12-17
Packaging: REEL
In Stock
4.36 $
4.36 $

Prices

1 4.36 $
5,000 4.29 $
7,500 4.22 $

12xH-Br 0,9A 40V SSOP-24 SMD Description

The TLE94112EL is a protected twelve-fold half-bridge driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is part of a larger family offering half-bridge drivers from three outputs to twelve outputs with direct interface or SPI interface. The half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. It offers diagnosis features such as short circuit, open load, power supply failure and overtemperature detection. In combination with its low quiescent current, this device is attractive among others for automotive applications. The small fine pitch exposed pad package, PG-SSOP-24, provides good thermal performance and reduces PCB-board space and costs.

Summary of Features

  • Twelve half bridge power outputs
  • Very low power consumption in sleep mode
  • 3.3V / 5V compatible inputs with hysteresis
  • All outputs with overload and short circuit protection
  • Independently diagnosable outputs (overcurrent, open load)
  • Open load diagnostics in ON-state for all high-side and low-side
  • Outputs with selectable open load thresholds (HS1, HS2)
  • 16-bit Standard SPI interface with daisy chain and in-frame response capability for control and diagnosis
  • Fast diagnosis with the global error flag
  • PWM capable outputs for frequencies 80Hz, 100Hz and 200Hz with 8-bit duty cycle resolution
  • Overtemperature pre-warning and protection
  • Over- and Undervoltage lockout
  • Cross-current protection

Target Applications

  • HVAC Flap DC motors
  • Monostable and bistable Relays
  • Side mirror x-y adjustment and mirror fold
  • LEDs

Parameter

Type
H-Br
I(out)
0.9 A
U(min)
5.5 V
U(max)
40 V
Automotive
AEC-Q(101)
Package
DSO12-17
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Ports
12
U(B)
20 V
R(DS)(on)
1800 mOhm
Packaging
REEL
Supplier Part
SP001209010
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?