Cart

TLE9263QX

INFINEON

SBC 5V HSS 1LIN 3VReg VQFN48
Supplier: Infineon
Matchcode: TLE9263QX
Rutronik No.: ICIFP46200
Unit Pack: 2500
MOQ: 2500
package: VQFN-48
Packaging: REEL
Topseller
On request
2.63 $
6,575.00 $

Prices

2,500 2.63 $
5,000 2.25 $

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
VQFN-48
Channels
4
R(on,typ)/Ch
7000 mOhm
V(op,min)
5.5 V
V(op,max)
28 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
V(op,abs,max)
40 V
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
Body,Contr
t(on)
30 µs
Automotive
YES
Supplier Part
SP001238100
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?