Cart

TLE9262-3QX

INFINEON SP001238088

image shown is a representation only

INFINEON

SBC 5V and LIN 4HSS VQFN48
Supplier: Infineon
Matchcode: TLE9262-3QX
Rutronik No.: ICIFP45937
Unit Pack: 2500
MOQ: 2500
package: VQFN48-31
Packaging: REEL
On request
2.47 $
6,175.00 $

Prices

2,500 2.47 $
5,000 2.11 $

SBC 5V and LIN 4HSS VQFN48 Description

The TLE9262-3QX is a monolithic integrated circuit in an exposed pad VQFN-48 (7mm x 7mm) power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI). The device is designed for various CAN- LIN automotive applications as main supply for the microcontroller and as interface for a LIN and CAN bus network including the CAN Partial Networking feature. To support these applications, the S ystem Basis Chip (SBC) provides the main functions, such as a 5V low-dropout voltage regulator (LDO) for e.g. a microcontroller supply, another 5V low-dropout voltage regulator with off-board protection for e.g. sensor supply, another 5V/3.3V regulator to drive an external PNP transistor, which can be used as an independent supply for off-board usage or in load sharing configuration with the main regulator VCC1, a HS-CAN transceiver supporting CAN FD and CAN Partial Networking (incl. FD tolerant mode) and LIN transceiver for data transmission, high-side switches with embedded protective functions and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device. Also implemented are a configurable timeout / window watchdog circuit with a reset feature, three Fail Outputs and an under voltage reset feature. The device offers low-power modes in order to minimize current consumption on applications that are connected permanently to the battery. A wake-up from the low-power mode is possible via a message on the buses, via the bi-level sensitive monitoring/wake-up inputs as well as via cyclic wake. The device is designed to withstand the severe conditions of automotive applications.

Summary of Features

  • Very low quiescent current consumption in Stop- and Sleep Mode
  • Periodic Cyclic Wake in SBC Normal- and Stop Mode
  • Periodic Cyclic Sense in SBC Normal-, Stop- and Sleep Mode
  • Low-Drop Voltage Regulator 5V, 250mA
  • Low-Drop Voltage Regulator 5V, 100mA, protected features for off-board usage
  • Low-Drop Voltage Regulator, driving an external PNP transistor - 5V in load sharing configuration or 5V/3.3V in stand-alone configuration, protected features for off-board usage. Current limitation by shunt resistor (up to 350mA with 470mΩ external shunt resistor) in stand-alone configuration
  • High-Speed CAN Transceiver: fully compliant to ISO11898-2 and ISO11898-5 fully compliant to ISO11898-6 (Partial Networking) inclunding CAN FD tolerant feature suitable for chokeless operation up to 500kbps supporting CAN FD communication up to 2 Mbps
  • LIN Transceiver LIN 2.2, J2602 with configurable TXD timeout feature and LIN Flash Mode
  • Fully compliant to “Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications” Revision 1.3, 2012-05-04
  • Four High-Side Outputs 7Ω typ.
  • Dedicated supply pin for High-Side Outputs
  • Two General Purpose High-Voltage In- and Outputs (GPIOs) configurable as add. Fail Outputs, Wake Inputs, Low-Side switches or High-Side switches
  • Three universal High-Voltage Wake Inputs for voltage level monitoring
  • Alternate High-Voltage Measurement Function, e.g. for battery voltage sensing
  • Configurable wake-up sources
  • Reset Output
  • Configurable timeout and window watchdog
  • Up to three Fail Outputs (depending on configuration)
  • Over temperature and short circuit protection feature
  • Wide supply input voltage and temperature range
  • Software compatible to all
  • SBC families TLE926x and TLE927x
  • Green Product (RoHS compliant) & AEC Qualified
  • PG-VQFN-48 leadless exposed-pad power package with Lead Tip Inspection (LTI) feature to support Automatic Optical Inspection (AOI)

Target Applications

  • Body control modules
  • Gateway
  • Climate control
  • Seat control
  • Door control and closures
  • Light control modules
  • Engine management systems

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
VQFN48-31
Channels
4
R(on,typ)/Ch
2000 mOhm
V(op,min)
5.5 V
V(op,max)
28 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
SOC
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
Body,Contr
t(on)
30 µs
Supplier Part
SP001238088
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?