Cart

TLE8888QK

INFINEON

Engine Ma _IC LQFP100 SMD
Supplier: Infineon Technologies
Matchcode: TLE8888QK
Rutronik No.: ICINA3231
Unit Pack: 1000
MOQ: 1000
package: LQFO100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.84 $
10,840.00 $

Prices

1,000 10.84 $
5,000 10.07 $

Engine Ma _IC LQFP100 SMD Description

The TLE8888QK is the optimum ‘all-in-one-device’ solution, if it’s about automotive engine management systems. It contains all necessary items for an electronic control unit for 4 cylinder automotive engine management systems. TLE8888 includes state of the art communication interfaces, ECU and sensor supply functions and the output drivers for solenoids, injectors, relays and stepper motors. In addition to that there are advanced diagnosis features and functions implemented into the TLE8888 for optimum use in a modern engine management system.

Summary of Features

  • Supply system with uC -, sensor supplies and standby regulator
  • 29 Power outputs for inductive loads, half bridges and ignition
  • Communication I/F: Direct Inputs, µ second bus, CAN H and LIN I/F
  • Protection and safety features: Diagnosis, active clamping , UV-/ OV detection, safety watch-dog
  • Advanced features: VRS I/F, Key Input detection, Engine-off time, after run mode and delay timer
  • Package: LQFP100

Benefits

  • Complete solution for 4-cylinder engine management systems
  • Area optimized ECU design
  • Low EMI designs

Target Applications

  • 4 Cylinder automotive engine management systems
  • MPI and GDI systems
  • All-in-one chip solution for small engine application

Parameter

Type
Regulator
Package
LQFO100
Top(min)
-40 °C
Top(max)
150 °C
Automotive
AEC-Q(100)
Vcc(min)
9 V
Vcc(max)
28 V
Footprint
196 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Supplier Part
SP000921534
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?