Cart

TLE8888-1QK

INFINEON

Engine Ma _IC PG-LQFP-100 THT
Supplier: Infineon Technologies
Matchcode: TLE8888-1QK
Rutronik No.: ICINA3277
Unit Pack: 1
MOQ: 1
package: LQFP-100
Packaging: REEL
In Stock
10.75 $
10.75 $

Prices

1 10.75 $
5,000 9.99 $

Engine Ma _IC PG-LQFP-100 THT Description

The TLE8888-1QK is the optimum ‘all-in-one-device’ solution, if it’s about automotive engine management systems. It contains all necessary items for an electronic control unit for 4 cylinder automotive engine management systems. TLE8888 includes state of the art communication interfaces, ECU and sensor supply functions and the output drivers for solenoids, injectors, relays and stepper motors. In addition to that there are advanced diagnosis features and functions implemented into the TLE8888 for optimum use in a modern engine management system.

Summary of Features

  • Supply system with uC -, sensor supplies and standby regulator
  • 29 Power outputs for inductive loads, half bridges and ignition
  • Communication I/F: Direct Inputs, µ second bus, CAN H and LIN I/F
  • Protection and safety features: Diagnosis, active clamping , UV-/ OV detection, GDI engines Watchdog configurable
  • Advanced features: VRS I/F, Key Input detection, Engine-off time, after run mode and delay timer
  • Package: LQFP100

Benefits

  • Complete solution for 4-cylinder engine management systems
  • Area optimized ECU design
  • Low EMI designs

Target Applications

  • 4 Cylinder automotive engine management systems
  • MPI and GDI systems
  • All-in-one chip solution for small engine application

Parameter

Type
Regulator
Package
LQFP-100
Top(min)
-40 °C
Top(max)
175 °C
Automotive
AEC-Q(100)
Vcc(min)
9 V
Vcc(max)
16 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
THT
Supplier Part
SP001279928
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?