Cart

TLE84110EL

INFINEON SP000670380

image shown is a representation only

INFINEON

10xHBr 4Ohm 18V SSOP-24-4 SMD
Supplier: Infineon Technologies
Matchcode: TLE84110EL
Rutronik No.: ICMOT4991
Unit Pack: 2500
MOQ: 2500
package: SSOP-24-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.72 $
6,800.00 $

Prices

2,500 2.72 $
5,000 2.64 $

10xHBr 4Ohm 18V SSOP-24-4 SMD Description

The TLE84110EL is a protected Deca-Half-Bridge-Driver designed especially for automotive motion control applications such as Heating, Ventilation and Air Conditioning (HVAC) flap DC motor control. It is part of the MonolythIC family in Infineon’s Smart Power Technology SPT® which combines bipolar and CMOS control circuitry with DMOS power devices. The 10 half bridge drivers are designed to drive DC motor loads in sequential or parallel operation. Operation modes forward (cw), reverse (ccw), brake and high impedance are controlled from a 16-bit SPI interface. The diagnosis features such as short circuit, open load, power supply failure and overtemperature in combination with its low quiescent current makes this device attractive for automotive applications. The extremely small fine pitch exposed pad PG-SSOP-24-4 package in a SO -14 body provides good thermal performance and reduces PCB-board space and costs.

Summary of Features

  • 10 Half Bridge Power Outputs
  • 3.3V / 5V compatible inputs with hysteresis
  • Independently Diagnosable Outputs
  • 16-bit Standard SPI interface with daisy chain capability for control and diagnosis
  • Open load diagnostics in ON-state for all outputs
  • All outputs with overload and short circuit protection and diagnosis
  • Overtemperature prewarning and protection
  • Over- and Undervoltage lockout
  • Cross-current protection
  • Thermally enhanced exposed pad package
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Pin and function compatible with TLE84106EL
  • Poduct family can drive 3 to 5 motors in parallel or 5 to 9 motors in sequential mode
  • PCB board saving due to small small footprint of the SSOP-24 package (only 52mm2)
  • Very low contribution to overall quiescent current (Is@85°C=1µA)
  • Detailed diagnosis via SPI status register

Target Applications

  • Flap motor control in Heating & Ventilation Systems
  • DC brush motor control
  • Motor Control for automotive and industrial applications

Parameter

Type
10xHBr
I(out)
0.8 A
U(min)
3 V
U(max)
5.5 V
Automotive
AEC-Q(100)
Package
SSOP-24-4
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Ports
10
Input voltage
18 V
R(DS)(on)
4000 mOhm
Packaging
REEL
Supplier Part
SP000670380
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?