Cart

TLE8261E

INFINEON

SBC 1CAN Vregs SO-36E SMD
Supplier: Infineon Technologies
Matchcode: TLE8261E
Rutronik No.: ICIFP45542
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
2,650.00 $

Prices

1,000 2.65 $
2,000 2.60 $
3,000 2.56 $
4,000 2.52 $
5,000 2.47 $

SBC 1CAN Vregs SO-36E SMD Description

The devices of the SBC family are monolithic integrated circuits in an enhanced power package with identical software functionality and hardware features except for the number of LIN cells and the number of Limp Home Outputs. The devices are designed for CAN-LIN automotive applications e.g. body controller, gateway applications. To support these applications, the System Basis Chip (SBC) provides the main functions, such as HS-CAN transceiver for data transmission, low dropout voltage regulators (LDO) for an external 5 V supply, and a 16-bit Serial Peripheral Interface (SPI) to control and monitor the device. Also implemented are a Time-out or a Window Watchdog circuit with a reset feature, Limp Home circuitry output, and an undervoltage reset feature. The devices offer low power modes in order to support application that are connected permanent to the battery. A wake-up from the low power mode is possible via a message on the buses or via the bi-level sensitive monitoring/wake-up input as well as from the SPI command. Each wake-up source can be inhibited. The device is designed to withstand the severe conditions of automotive applications.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-36
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
SBC
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP001056112
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?