Cart

TLE82452-3SA

INFINEON SP001257856

image shown is a representation only

INFINEON

2xCH HS LS LinearSole SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE82452-3SA
Rutronik No.: ICIFP46037
Unit Pack: 800
MOQ: 800
package: PG-DSO-36
Packaging: REEL
On request
8.96 $
7,168.00 $

2xCH HS LS LinearSole SO-20 SMD Description

Description:

Summary of Features

  • Two independent low side / high side configurable channels
  • Integrated half-bridge power stages
  • RON(max) = 250 mOhms@ Tj = 150 °C
  • Integrated sense resistor with internal TCR compensation
  • Load current measurement range = 0 mA to 1500 mA (typical)
  • Current setpoint resolution = 0.73 mA
  • Current control accuracy (-40C to 125C)
  • +/- 5mA for load currents less than 500 mA
  • +/- 1% for load currents greater than 500 mA
  • Current control accuracy (-40C to 150C)
  • +/- 7.5mA for load currents less than 500 mA
  • +/- 1.5% for load currents greater than 500 mA
  • Excellent immunity to large load supply voltage changes
  • Integrated dither generator with programmable amplitude & frequency
  • SPI interface for output control, diagnosis, and configuration
  • Independent thermal shutdown for each channel
  • Open load, switch bypass, and over-current protection and diagnosis for each channel
  • Programmable slew rate control for reduced EMI
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • +/- 1% Current Accuracy for Entire Channel (-40C to 125C)
  • Very Fast Current Step Response (dependent on solenoid characteristics)
  • Near ZERO Over/Under-shoot on step Response
  • Excellent Battery Ripple Rejection
  • AutoZero feature (automatically eliminates offset error)
  • Ease of use
  • Integrated Power Devices
  • Minimizes number of components placement, simplifies PCB layout
  • Enables current limitation, slew rate control and thermal protection
  • Improved Short-to-Battery performance
  • Integrated Shunt
  • Enables calibration of current accuracy at IC test
  • Simplifies module calibration
  • Active Recirculation
  • Reduces power dissipation
  • Enables integration
  • Enables HS/LS Configuration

Target Applications

  • Variable force solenoids (e.g. automatic transmission solenoids)
  • Constant current controlled solenoids like
  • Idle Speed Control
  • Exhaust Gas Recirculation
  • Valve control
  • Suspension Control

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-36
Channels
2
R(on,typ)/Ch
250 mOhm
V(op,min)
8 V
V(op,max)
17 V
I(lim,min)/Ch
1.8 A
I(lim,max)/Ch
4.2 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
T(j,min)
-40 °C
T(j,max)
150 °C
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
Automotive
Yes
Supplier Part
SP001257856
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?