TLE8203E

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: TLE8203E
Rutronik No.: ICMOT5282
Unit Pack: 1000
MOQ: 1000
package: DSO-36-50
Packaging: REEL
3xH-Br 20V DSO36-50 SMD Description
Description:
Summary of Features
- Three half-bridges ( 1 x 0.7Ω ; 2 x 1.3ΩRDSON(MAX)@ TJ=150°C ) for mirror position
- High-side switch ( 0.17ΩRDSON(MAX)@ TJ=150°C ) for mirror defrost
- Two high-side switches ( 0.8ΩRDSON(MAX) @ TJ=150°C ) for 5 W and10 W lamps
- Current sense analog output with multiplexer
- All outputs with short circuit protection and diagnosis
- Over-temperature protection with warning
- Open load diagnosis for all outputs
- Charge pump-Output for n-channel MOSFET reverse-polarity protection
- Very low current consumption in sleep mode
- Standard 16-bit SPI for control and diagnosis
- Over- and Under-voltage Lockout
- DSO package with exposed pad for low thermal resistance
- Part of scalable door family products
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Multiple functions in one package save PCB area
Target Applications
- Mirror Control Modules
- Door Control Modules
- Body Applications
- Motor Applications
Parameter
- Type
- 3x H-Br
- U(min)
- 8 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- DSO-36-50
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- Leadfree Defin.
- 4
- Ports
- 3
- Input voltage
- 20 V
- Packaging
- REEL
- Supplier Part
- SP000310729
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks