Cart

TLE8108EM

INFINEON SP000766920

image shown is a representation only

INFINEON

8xLSS 16bit SPI SSOP-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE8108EM
Rutronik No.: ICIFP45704
Unit Pack: 2500
MOQ: 2500
package: SSOP24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
224.81 $
Total Value
224.81 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
2.36 $
Total Value
5,900.00 $

Prices

2,500 2.36 $
5,000 2.32 $

8xLSS 16bit SPI SSOP-24 SMD Description

Smart 8-channels Low-Side Switch in Smart Power Technology. The TLE8108EM is designed for Powertrain applications and it's equipped with a Serial Peripheral Interface (SPI) for control and diagnosis. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to GND (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct PWM control of the switches.

Summary of Features

  • 16-bit SPI
  • 4x Direct Input Pins
  • Active Clamping
  • Diagnosis for SCG, OL and SCB
  • Over-Current Protection (switch-off)
  • Over-Temperature Protection
  • Electrostatic Discharge (ESD) Protection
  • Low Quiescent Current Mode (Standby)
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Inductive Load Clamping
  • Optimized for Relays
  • Small Optimized Package
  • Full Protection
  • Full Diagnosis
  • SPI communication

Target Applications

  • Engine Management Relays, LEDs
  • Industrial Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24
Channels
8
R(on,typ)/Ch
1700 mOhm
V(op,min)
4.5 V
V(op,max)
5.5 V
I(lim,max)/Ch
0.4 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SmartPower
OL Detection
Y Y/N/NA/NAN
V(in,min)
41 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
15 µs
Supplier Part
SP000766920
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?