Cart

TLE8088EM

INFINEON SP000685716

image shown is a representation only

INFINEON

2xLSS 18V SPI SSOP-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE8088EM
Rutronik No.: ICIFP46110
Unit Pack: 1
MOQ: 1
package: SSOP24
Packaging: REEL
On request
2.41 $
0 $
Article with this quantity is not orderable.

2xLSS 18V SPI SSOP-24 SMD Description

The TLE8080EM is an engine management IC based on Infineon Smart Power Technology (SPT). It provides a compact and cost optimized solution for 1 cylinder combustion engine management systems It integrates a power supply, K-line, SPI control and diagnosis , variable reluctance sensor interface and power stages into one power interface integrated circuits and includes embedded protection functions. The TLE8080 represents the interface between micro controller and actuators. With its's featue set the TLE8080 can cover the requirements of a one cylinder motorcycle engine management system.

Summary of Features

  • Supply 5V (+/-2%), 250mA
  • Watchdog and Reset Function
  • K-line transceiver (ISO 9141)
  • Serial Peripheral Interface (SPI)
  • 4 low side driver for inductive loads with overtemperature with open load/short to GND in off diagnosis:
  • – 2 low side switches with maximum operation of 2.6A
  • – 2 low side switches with maximum operation of 350mA

Benefits

  • Optimized for 1 Cylinder motorcycle needs
  • very small package saves Boardspace
  • very reliable meets AECQ100

Target Applications

  • Motorcycle and small Engine Management Systems featuring:
  • Electronic Fuel Injection systems
  • Electronic carburetor systems
  • Electronic capacitor discharge ignition systems
  • Small engine applications using combustion engines:
  • Scooters, 3 wheelers, all terrain vehicles, snow mobiles, marines
  • lawn tractors and mowers
  • trimmers, tillers, edgers, saw chains
  • generator sets

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24
Channels
2
V(op,min)
6 V
V(op,max)
18 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
t(off)
0.65 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
automotive
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
0.25 µs
Automotive
yes
Supplier Part
SP000685716
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?