Cart

TLE75602-EMH

INFINEON SP001082252

image shown is a representation only

INFINEON

8xLSS 0.33A 28V SSOP24-9 SMD
Supplier: Infineon Technologies
Matchcode: TLE75602-EMH
Rutronik No.: ICIFP46050
Unit Pack: 2500
MOQ: 2500
package: SSOP24-9
Packaging: REEL
On request
2.63 $
6,575.00 $

Prices

2,500 2.63 $
5,000 2.25 $

8xLSS 0.33A 28V SSOP24-9 SMD Description

The TLE75602-EMH is an eight channel low-side and high-side power switch in PG-SSOP-24-9 package providing embedded protective functions. It is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the loads as well as of the device. For direct control and PWM there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI).

Summary of Features

  • 16-bit serial peripheral interface for control and diagnosis
  • Daisy Chain capability SPI also compatible with 8-bit SPI devices
  • 2 CMOS compatible parallel input pins with Input Mapping functionality
  • Cranking capability down to VS = 3.0 V (supports LV124)
  • Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers
  • Bulb Inrush Mode (BIM) to drive 2 W lamps and electronic loads
  • Two internal PWM Generators for μC offload
  • Very low quiescent current (with usage of IDLE pin)
  • Limp Home mode (with usage of IDLE and IN pins)
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24-9
Channels
8
R(on,typ)/Ch
1000 mOhm
V(op,min)
3 V
V(op,max)
28 V
I(lim,max)/Ch
0.33 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SPIDER+12V
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
42 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
relay repl
t(on)
15 µs
Automotive
yes
Supplier Part
SP001082252
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?