Cart

TLE75080-EMD

INFINEON SP001082110

image shown is a representation only

INFINEON

8xHSS 2,3A 28V SSOP24-9 SMD
Supplier: Infineon Technologies
Matchcode: TLE75080-EMD
Rutronik No.: ICIFP46134
Unit Pack: 2500
MOQ: 2500
package: SSOP24-9
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2018
2.23 $
5,575.00 $

Prices

2,500 2.23 $
5,000 1.90 $
Article with this quantity is not orderable.

8xHSS 2,3A 28V SSOP24-9 SMD Description

The TLE75080-EMD is an eight channel high-side power switch in PG-SSOP-24-9 package providing embedded protective functions. It is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the loads as well as of the device. For direct control and PWM there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI).

Summary of Features

  • 16-bit serial peripheral interface for control and diagnosis
  • Daisy Chain capability SPI also compatible with 8-bit SPI devices
  • 2 CMOS compatible parallel input pins with Input Mapping functionality
  • Cranking capability down to VS = 3.0 V (supports LV124)
  • Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers
  • Two independent battery feeds (VS1, VS2) for high-side channels
  • Very low quiescent current (with usage of IDLE pin)
  • Limp Home mode (with usage of IDLE and IN pins)
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24-9
Channels
8
R(on,typ)/Ch
1 mOhm
V(op,min)
3 V
V(op,max)
28 V
I(lim,max)/Ch
2.3 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
SPIDER
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
42 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
relay repl
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
15 µs
Automotive
yes
Supplier Part
SP001082110
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?