Cart

TLE75008-EMD

INFINEON

8xHSS 2,3A 28V SSOP24-9 SMD
Supplier: Infineon Technologies
Matchcode: TLE75008-EMD
Rutronik No.: ICIFP46219
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
On request
1.93 $
4,825.00 $

Prices

2,500 1.93 $
5,000 1.66 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Channels
8
R(on,typ)/Ch
1 mOhm
V(op,min)
3 V
V(op,max)
28 V
I(lim,max)/Ch
2.3 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
Spider+
V(op,abs,max)
42 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
relay repl
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
15 µs
Automotive
yes
Supplier Part
SP001624168
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?