Cart

TLE7269G

INFINEON SP000104277

image shown is a representation only

INFINEON

2xLIN SO14 SMD
Supplier: Infineon Technologies
Matchcode: TLE7269G
Rutronik No.: ICIFP44910
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2017
0.9838 $
2,459.50 $

Prices

2,500 0.9838 $
10,000 0.9311 $

2xLIN SO14 SMD Description

The TLE7269G is designed for in-vehicle networks using data transmission rates from 2.4 kBaud to 10.4 kBaud according to the SAE J2602 standard. The TLE7269G functions as a bus driver between the protocol controller and the physical bus inside the LIN network. Compliant to all LIN standards and with a wide operational supply range the TLE7269G can be used in all automotive applications.Different operation modes and the INH output allow the TLE7269G to control external components, like voltage regulators. In Sleep-mode the TLE7269G draws less than 8 μA of quiescent current, while still being able to wake up off of LIN bus traffic and a local Wake-Up input. The very low leakage current on the BUS pin makes the TLE7269G especially suitable for partially supplied networks and supports the low quiescent current requirements of the LIN network. Based on the Infineon Smart Power Technology SPT®, the TLE7269G provides excellent ESD Robustness together with a very high electromagnetic immunity (EMI). The TLE7269G reaches a very low level of electromagnetic emission (EME) within a broad frequency range and independent form the battery voltage. The Infineon Smart Power Technology SPT® allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE7269G and the Infineon SPT® technology are AEC qualified and tailored to withstand the harsh condition of the Automotive Environment.

Summary of Features

  • Two stand alone Lin Transceivers up to 20kBaud transmission rate
  • Pin Compatible to single LIN Transceivers (e.gTLE7259-2GE/GU)
  • Compliant to LIN Specification 1.3,2.0,2.1 and SAE J2602
  • Very High ESD robustness,+-8 kV according to IEC61000-4-2
  • Optimized for low electromagnetic emission (EME)
  • Optimized for high immunity against eclecromagnetic interference (EMI)
  • Very low current consumption in sleep mode with wake-up function .
  • Wake-up source detection on wake-up disable function
  • Very low leakage current on the BUS optput
  • Control output for voltage regulator
  • Digital I/O levels compatible for 3.3V and 5 V microcontrollers
  • Bus short to l VBat l protection and bus short to GND handling
  • Over-temperature and Under voltage protection
  • Flash mode and low -slope Mode
  • Green Product (RoHs compliant)
  • AEC compliant

Benefits

  • Reduced Layout efforts with placement options

Target Applications

  • Body and Convenience
  • Safety Applications
  • Powertrain
  • Small Electric Vehicles

Parameter

Type
LIN 2x
Number of Tx
2
Number of Rx
2
Package
SO14
Automotive
AEC-Q(100)
Footprint
51.6 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Supplier Part
SP000104277
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?