Cart

TLE7243SL

INFINEON SP000897478

image shown is a representation only

INFINEON

8xLSS 260mA 41V SSOP-24-7 SMD
Supplier: Infineon Technologies
Matchcode: TLE7243SL
Rutronik No.: ICIFP45368
Unit Pack: 2500
MOQ: 2500
package: SSOP24-7
Packaging: REEL
On request
2.36 $
5,900.00 $

Prices

2,500 2.36 $
5,000 2.18 $
7,500 2.02 $

8xLSS 260mA 41V SSOP-24-7 SMD Description

The SPIDER - TLE7243SL is a eight channel low-side switch in PG-SSOP-24-7 package providing embedded protective functions. It is especially designed as relay driver in automotive applications. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. For direct control and PWM there are four input pins available. The device is monolithically integrated. The power transistors are built by N-channel MOSFETs.

Summary of Features

  • 4 input pins providing flexible PWM configuration
  • Limp home functionality (direct driving) provided by a dedicated pin
  • 16 bit SPI for diagnostics and control
  • Daisy chain capability also compatible with 8bit SPI devices
  • Very wide range of digital supply voltage
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body Control Modules
  • Door Modules
  • ECU's
  • Industrial Automation
  • Relay and solenoid drive
  • Stepper motor drive

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSOP24-7
Channels
8
R(on,typ)/Ch
2100 mOhm
V(op,min)
-0,3 V
V(op,max)
5.5 V
I(lim,min)/Ch
0.26 A
I(lim,max)/Ch
0.5 A
Leadfree Defin.
4
Packaging
REEL
Technology
SmartPower
OL Detection
NAN Y/N/NA/NAN
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
relay drv
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
30 µs
Automotive
yes
Supplier Part
SP000897478
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?