Cart

TLE7241E

INFINEON

2xConst.Freq.I-CtrlIC SO-20 SMD
Supplier: Infineon Technologies
Matchcode: TLE7241E
Rutronik No.: ICIFP45125
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.99 $
4,990.00 $

Prices

1,000 4.99 $
2,000 4.91 $
3,000 4.83 $

2xConst.Freq.I-CtrlIC SO-20 SMD Description

The TLE 7241E is a dual channel constant current control solenoid driver with integrated DMOS power transistors. The average load current can be programmed to a value in the range of 0 mA to 1000 mA (with a 1 OHM external sense resistor) with 10 bits of resolution. Load current is controlled using a hysteretic control scheme with a programmable hysteresis value. A triangular “dither” waveform can be superimposed on the switching current waveform in order to improve the transfer function of the solenoid. The amplitude and frequency of the dither waveform are programmable by the SPI interface. The device is protected from damage due to over-current, overvoltage and over-temperature conditions, and is able to diagnose and report open loads, shorted loads, and loads shorted to ground.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000485116
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?