Cart

TLE7230G

INFINEON

8xLSS 2.4A 48V SO-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE7230G
Rutronik No.: ICIFP43946
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-24
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.77 $
2,770.00 $

Prices

1,000 2.77 $
2,000 2.57 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PG-DSO-24
Channels
8
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Supplier Part
SP000311687
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?