Cart

TLE7189F

INFINEON SP000248208

image shown is a representation only

INFINEON

3Ph-BrCtrl 30kHz V-QFN-48 SMD
Supplier: Infineon Technologies
Matchcode: TLE7189F
Rutronik No.: ICMOT4718
Unit Pack: 2000
MOQ: 2000
package: V-QFN-48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2016
4.66 $
9,320.00 $

Prices

2,000 4.66 $
6,000 4.53 $
Article with this quantity is not orderable.

3Ph-BrCtrl 30kHz V-QFN-48 SMD Description

The TLE7189F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and high output performance and combines it with typical automotive specific requirements like full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with 400nC gate charge with approx. 150ns fall and rise times.

Summary of Features

  • •Compatible to very low ohmic normal level input N-channel MOSFETs
  • •PWM frequency up to 30kHz
  • •Fulfils specification down to 5.5V supply voltage
  • •Short circuit protection with adjustable detection level
  • •Three integrated current sense amplifiers
  • •0 to 100% duty cycle
  • •Low EMC sensitivity and emission
  • •Control inputs with TTL characteristics
  • •Separate input for each MOSFET
  • •Separate source connection for each MOSFET
  • •Integrated minimum dead time
  • •Shoot through protection
  • •Disable function and sleep mode
  • •Detailed diagnosis
  • •Over temperature warning
  • •VQFN-48 package with exposed pad for excellent cooling
  • •Green Product (RoHS compliant)
  • •AEC (Automotive Electronics Council) qualified

Benefits

  • Excellent gate voltages down to 5.5V supply
  • 3x fast and accurate operational amplifier for current measurement
  • Test function for short circuit detection
  • Supervision of external 5V for safety relevant applications
  • Strong floating output stages
  • VQFN48 package with exposed pad for high ambient temperature robustness

Target Applications

  • Electric power steering

Parameter

Type
3Ph-BrCtrl
Automotive
AEC-Q(100)
Package
V-QFN-48
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000248208
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?