Cart

TLE7185-1E

INFINEON SP000851146

image shown is a representation only

INFINEON

3Ph-BrCtrl 30kHz SO-36E SMD
Supplier: Infineon Technologies
Matchcode: TLE7185-1E
Rutronik No.: ICMOT4921
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.55 $
2,550.00 $

Prices

1,000 2.55 $
2,000 2.48 $

3Ph-BrCtrl 30kHz SO-36E SMD Description

The TLE7185-1E is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and combines it with typical automotive specific requirements. The TLE7185-1E is especially designed for low battery voltage and therefore it is specified down to 5.5V supply voltage. Typical applications are cooling fan, water pump, electro-hydraulic and electric power steering. The TLE7185-1E is designed for 12V power net.

Summary of Features

  • Drives 6 N-Channel Power MOSFETs
  • Separate control input for each MOSFET
  • Separate Source pin for each MOSFET
  • Integrated charge pump for operation at low battery voltages
  • Adjustable dead time
  • Shoot through protection and Shoot through option
  • Analog adjustable Short Circuit Protection levels
  • Low quiescent current mode
  • 2 bit diagnosis / ERRx
  • Over temperature warning
  • Over voltage warning
  • Under voltage warning
  • Under voltage lockout
  • 0 …95% Duty cycle of High Side MOSFETs
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Excellent gate voltages down to 5.5V supply
  • Robust low cost design
  • Strong floating output stages
  • P-DSO package with exposed pad for high ambient temperature and high number of temperature cycles robustness

Target Applications

  • Fuel Pump
  • Water Pump
  • Oil Pump
  • Engine Cooling Fan
  • Eletric Power Steering

Parameter

Type
3Ph-BrCtrl
Automotive
AEC-Q(100)
Package
PG-DSO-36
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000851146
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?