Cart

TLE6365G

INFINEON SP000317609

image shown is a representation only

INFINEON

DC-DC 46V 0.9A D SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TLE6365G
Rutronik No.: ICPWM6093
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
Best Choice
In Stock
1.22 $
3,050.00 $

DC-DC 46V 0.9A D SO-8 SMD Description

Description:

Summary of Features

  • Step down converter
  • Supply Over- and Under-Voltage-Lockout
  • Low Output voltage tolerance
  • Output Overvoltage Lockout
  • Output Under-Voltage-Reset with delay
  • Overtemperature Shutdown
  • Wide Ambient operation range -40 °C to 125 °C
  • Wide Supply voltage operation range
  • Small PG-DSO-8 SMD package
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Reset feature contolling µC

Target Applications

  • General purpose

Parameter

Type
BUCK
V(in) max
46 V
V(out)
46 V
I(out)
0.9 A
f(s)
95000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
AEC-Q(100)
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000317609
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?