Cart

TLE6263-3G

INFINEON SP000314997

image shown is a representation only

INFINEON

CAN 1T/1R 22V SO28 SMD
Supplier: Infineon Technologies
Matchcode: TLE6263-3G
Rutronik No.: ASSP1213
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
On request
6.46 $
6,460.00 $

Prices

1,000 6.46 $
2,000 6.21 $
3,000 5.92 $
4,000 5.14 $

Parameter

Type
CAN
Number of Tx
1
Number of Rx
1
Vcc(min)
5 V
Vcc(max)
40 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
186.43 mm²
Automotive
AEC-Q(100)
Package
SO28
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000314997
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?