Cart

TLE6258-2G

INFINEON SP000297762

image shown is a representation only

INFINEON

LIN 1T/1R 5V 0,02Mb/s SO8 SMD
Supplier: Infineon Technologies
Matchcode: TLE6258-2G
Rutronik No.: ASSP1307
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.9383 $
2,345.75 $

Prices

2,500 0.9383 $
5,000 0.9017 $
7,500 0.7975 $
10,000 0.7037 $

LIN 1T/1R 5V 0,02Mb/s SO8 SMD Description

Description:

Summary of Features

  • Single-wire transceiver, suitable for LIN protocol
  • Compatible to LIN specification 1.2, 1.3 and 2.0
  • Compatible to ISO 9141 functions
  • Transmission rate up to 20 kBaud
  • Very low current consumption in stand-by mode
  • Wake-up from Bus
  • Short circuit proof to ground and battery
  • Overtemperature protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Target Applications

  • Body and Convenience
  • Safety Applications
  • Powertrain
  • Small Electric Vehicles

Parameter

Type
LIN
Data rate
0.02 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000297762
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?